
| Quantity | Price |
|---|---|
| 595+ | $17.900 |
| 1190+ | $17.540 |
| 1785+ | $17.180 |
| 2975+ | $16.830 |
| 5950+ | $16.470 |
| 14875+ | $16.110 |
| 29750+ | $15.900 |
Product Information
Product Overview
The DSPIC30F6010A-30I/PT is a 16-bit high-performance Digital Signal Controller features CPU core has a 24-bit instruction word. The Program Counter (PC) is 23-bit wide with the least significant bit (LSb) always clear and the most significant bit (MSb) is ignored during normal program execution, except for certain specialized instructions. Thus, the PC can address up to 4M instruction words of user program space. An instruction prefetch mechanism is used to help maintain throughput. Program loop constructs, free from loop count management overhead, are supported using the DO and REPEAT instructions, both of which are interruptible at any point.
- Modified Harvard architecture
- C-compiler optimized instruction set architecture
- 84 base instructions with flexible addressing modes
- 24-bit wide instructions, 16-bit wide data path
- 16 x 16-bit working register array modes
- DSP engine - Modulo and bit-reversed addressing modes
- Peripheral features - 3-wire SPI™ modules
- Motor control PWM module - Complementary or independent output modes
- Quadrature encoder interface module - 16-bit up/down position counter
- 10-bit 1MSPS analogue-to-digital converter (A/D)
- Enhanced flash program memory - 10,000 erase/write cycle (minimum)
- Data EEPROM memory - 100000 erase/write cycle (minimum)
- Self-reprogrammable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Flexible Watchdog Timer (WDT) with on-chip low power RC oscillator for reliable operation
- Fail-safe clock monitor operation
- Detects clock failure and switches to on-chip low power RC oscillator
- Programmable code protection
- In-Circuit Serial Programming™ (ICSP™)
- Programmable brown-out detection and reset generation
- Selectable power management modes - Sleep, idle and alternate clock modes
- Low power, high speed CMOS flash technology
Applications
Industrial, Power Management, Motor Drive & Control, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
dsPIC30F Series
144KB
CAN, I2C, SPI, UART
TQFP
4.5V
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
40MHz
68I/O's
5.5V
80Pins
5.5V
85°C
MSL 3 - 168 hours
Alternatives for DSPIC30F6010A-30I/PT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
