Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK128MPS305-I/PTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN1732
Product RangedsPIC33A Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.480 |
| 25+ | $3.310 |
| 50+ | $3.170 |
| 100+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK128MPS305-I/PTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN1732
Product RangedsPIC33A Series
Technical Datasheet
Product RangedsPIC33A Series
Core Frequency200MHz
Flash Memory Size128KB
No. of I/O's33I/O's
Embedded Interface TypeBISS, CAN, CLC, I2C, I3C, PTG, QEI, REFO, SENT, SPI, UART
Core Supply Voltage1.1V
DSC Case StyleTQFP
No. of Pins48Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
dsPIC33A Series
Flash Memory Size
128KB
Embedded Interface Type
BISS, CAN, CLC, I2C, I3C, PTG, QEI, REFO, SENT, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
200MHz
No. of I/O's
33I/O's
Core Supply Voltage
1.1V
No. of Pins
48Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for DSPIC33AK128MPS305-I/PT
1 Product Found
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
