Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33AK128MPS306-I/PTCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 15AN1734 |
| Product Range | dsPIC33A Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $3.750 |
| 25+ | $3.720 |
| 50+ | $3.710 |
| 100+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DSPIC33AK128MPS306-I/PTCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 15AN1734 |
| Product Range | dsPIC33A Series |
| Technical Datasheet | |
| Product Range | dsPIC33A Series |
| Core Frequency | 200MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 47I/O's |
| Embedded Interface Type | BISS, CAN, CLC, I2C, I3C, PTG, QEI, REFO, SENT, SPI, UART |
| Core Supply Voltage | 1.1V |
| DSC Case Style | TQFP |
| No. of Pins | 64Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Product Range | dsPIC33A Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | BISS, CAN, CLC, I2C, I3C, PTG, QEI, REFO, SENT, SPI, UART |
| DSC Case Style | TQFP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 200MHz |
|---|---|
| No. of I/O's | 47I/O's |
| Core Supply Voltage | 1.1V |
| No. of Pins | 64Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Alternatives for DSPIC33AK128MPS306-I/PT
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
