Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK512MC206-I/PTCopy
Newark Part No.49AM3223
Product RangedsPIC33A Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $3.670 |
| 100+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33AK512MC206-I/PTCopy
Newark Part No.49AM3223
Product RangedsPIC33A Series
Technical Datasheet
Product RangedsPIC33A Series
Core Frequency200MHz
Flash Memory Size512KB
No. of I/O's45I/O's
Embedded Interface TypeCLC, I2C, PTG, QEI, SENT, SPI, UART
Core Supply Voltage1.1V
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Product Overview
DSPIC33AK512MC206-I/PT is a high-performance dsPIC33A digital signal controller.
- 32bit wide data paths, single and double precision floating-point unit (FPU) coprocessor
- 2kbyte instruction cache, sixteen 32bit working registers
- Dual 72bit accumulators supporting 32bit and 16bit fixed-point DSP operations
- 8 level deep working register sets/accumulator register sets/floating-point register sets
- 128-bit unique device serial number for identification (UUID)
- Serial encoder interface BiSS with up to four client encoders support
- IEEE® standard 1149.2 compatible (JTAG) boundary scan
- 512Kbytes program memory, 64Kbytes data memory
- Industrial temperature range from -40°C to +85°C
- 64-pin TQFP package
Technical Specifications
Product Range
dsPIC33A Series
Flash Memory Size
512KB
Embedded Interface Type
CLC, I2C, PTG, QEI, SENT, SPI, UART
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Core Frequency
200MHz
No. of I/O's
45I/O's
Core Supply Voltage
1.1V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
