Print Page
DSPIC33EP128GS704-I/ML
Digital Signal Controller, dsPIC33E Series, 70 MHz, 128 KB, 33 I/O's, I2C, SPI, UART, 3.3 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP128GS704-I/MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AC5451
Product RangedsPIC33E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 135+ | $7.940 |
Price for:Each
Minimum: 135
Multiple: 135
$1,071.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP128GS704-I/MLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AC5451
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency70MHz
Flash Memory Size128KB
No. of I/O's33I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage3.3V
DSC Case StyleQFN-EP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
16bit digital signal controller for digital power applications with interconnected high-speed PWM, ADC, PGA and comparator.
- Flash architecture: supports programming while operating and supports partition soft swap
- Code-efficient (C and assembly) architecture
- Clock management: FSCM, WDT, fast wake-up and start-up and ±0.9% internal oscillator
- Power management: Low power mode (Sleep, Idle, Doze) and integrated power-on reset, brown-out reset
- High-speed PWM: PWM support for AC/DC, DC/DC, inverters, PFC and lighting
- Advanced analogue features: high-speed ADC module
- Interconnected SMPS peripherals: reduces CPU interaction to improve performance
- Supports timers/output compare/input capture and communication interfaces
- Debugger development support: In-circuit and in-application programming, trace and run-time watch
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
128KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
QFN-EP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Core Frequency
70MHz
No. of I/O's
33I/O's
Core Supply Voltage
3.3V
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
