Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GP202-I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39M8213
Product RangedsPIC33F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 135+ | $6.940 |
Price for:Each
Minimum: 135
Multiple: 135
$936.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GP202-I/SOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39M8213
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency80MHz
Flash Memory Size64KB
No. of I/O's21I/O's
Embedded Interface TypeI2C, SPI, UART
Core Supply Voltage2.75V
DSC Case StyleSOIC
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
64KB
Embedded Interface Type
I2C, SPI, UART
DSC Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
80MHz
No. of I/O's
21I/O's
Core Supply Voltage
2.75V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for DSPIC33FJ64GP202-I/SO
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
