Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GP802-I/SPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39M8225
Product RangedsPIC33F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 120+ | $8.250 |
Price for:Each
Minimum: 120
Multiple: 120
$990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GP802-I/SPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39M8225
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency40MHz
Flash Memory Size64KB
No. of I/O's21I/O's
Embedded Interface TypeECAN, I2C, SPI, UART
Core Supply Voltage2.75V
DSC Case StyleDIP
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
64KB
Embedded Interface Type
ECAN, I2C, SPI, UART
DSC Case Style
DIP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Core Frequency
40MHz
No. of I/O's
21I/O's
Core Supply Voltage
2.75V
No. of Pins
28Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
