Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DV160214-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 07X1889 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $477.560 |
Price for:Each
Minimum: 1
Multiple: 1
$477.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DV160214-1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 07X1889 |
| Technical Datasheet | |
| Device Topology | - |
| No. of Outputs | - |
| Output Current | - |
| Output Voltage | - |
| Input Voltage Min | - |
| Input Voltage Max | 9V |
| Core Chip | PIC16F1947 |
| Dimming Control Type | - |
| Kit Contents | 2x Eval Boards, Prototyping Board, DALI Adapters, 9V International Power Supply, RJ45 Patch Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Device Topology | - |
|---|---|
| Output Current | - |
| Input Voltage Min | - |
| Core Chip | PIC16F1947 |
| Kit Contents | 2x Eval Boards, Prototyping Board, DALI Adapters, 9V International Power Supply, RJ45 Patch Cable |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | - |
|---|---|
| Output Voltage | - |
| Input Voltage Max | 9V |
| Dimming Control Type | - |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
