Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEMC1422-1-ACZL-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69W8833
Re-Reel12X8568RL
Cut Tape12X8568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.430 |
| 100+ | $1.420 |
| 250+ | $1.410 |
| 500+ | $1.400 |
| 1000+ | $1.390 |
| 2500+ | $1.380 |
| 5000+ | $1.370 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEMC1422-1-ACZL-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel69W8833
Re-Reel12X8568RL
Cut Tape12X8568
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 2°C
Sensing Accuracy Range± 2°C
Measured Temperature Min0°C
Sensing Temperature Min-64°C
Measured Temperature Max127°C
Sensing Temperature Max191°C
Sensor Case / PackageMSOP
Sensor Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels2Channels
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Sensing Accuracy Range
± 2°C
Sensing Temperature Min
-64°C
Sensing Temperature Max
191°C
Sensor Case Style
MSOP
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
± 2°C
Measured Temperature Min
0°C
Measured Temperature Max
127°C
Sensor Case / Package
MSOP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for EMC1422-1-ACZL-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
