Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEMC1815T-AE/9RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel03AC5480
Full Reel38AH8067
Cut Tape74AC6523
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.520 | $4,560.00 |
| Total Price | $4,560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEMC1815T-AE/9RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel03AC5480
Full Reel38AH8067
Cut Tape74AC6523
Technical Datasheet
IC Output TypeAnalogue / Digital
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageVDFN-EP
Sensor Case StyleVDFN
No. of Pins10Pins
Supply Voltage Min1.62V
Supply Voltage Max3.6V
No. of Channels5Channels
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Output Type
Analogue / Digital
Accuracy
± 1°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
VDFN-EP
No. of Pins
10Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
Digital
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
VDFN
Supply Voltage Min
1.62V
No. of Channels
5Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for EMC1815T-AE/9R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
