Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV45Y33ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH6260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $116.870 |
Price for:Each
Minimum: 1
Multiple: 1
$116.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV45Y33ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88AH6260
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NameSAMD21
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSAMD21G18
Kit ContentsEvaluation Kit SAMD21G18 with BOSCH IMU
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SAMD21 machine learning evaluation kit with Bosch IMU
- SAMD21G18 Arm® Cortex®-M0+ based 32-bit microcontroller (MCU) with on-board debugger (nEDBG)
- ATECC608A CryptoAuthentication™ secure element IC
- Fully certified ATWINC1510 Wi-Fi® network controller
- Fully certified ATWINC1510 Wi-Fi® network controller
- MCP9808 high accuracy temperature sensor
- Add-on board with Bosch's BMI160, a low power Inertial Measurement Unit (IMU)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
SAMD21
Core Sub-Architecture
Cortex-M0+
Kit Contents
Evaluation Kit SAMD21G18 with BOSCH IMU
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
SAMD21G18
Product Range
-
Technical Docs (1)
Alternatives for EV45Y33A
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
