
| Quantity | Price |
|---|---|
| 1+ | $86.980 |
Product Information
Product Overview
EV63V67A is a LX34070 data acquisition interface board used with the LX34070 90 degree rotary EVB and PIC32MKMCJ Curiosity Board. The board enables capture of fast sine and cosine output signals for inductive position sensor evaluation and development. It connects the LX34070A evaluation board (EV65W60A) to the EV63V67A Data acquisition interface board. Remove the snap off power header at the top of the board. Use the power header to connect the Interface board to the Curiousity board, which is then plugged into your computer. Applications include high-speed inductive position sensor development and sensor output evaluation.
- Pairs with LX34070 90 degree rotary EVB
- Works with PIC32MKMCJ Curiosity board
- Captures fast sine and cosine output signals
- IPCE software auto-recognizes the device
Contents
EV63V67A data acquisition interface board, 4 pin cable, 8 pin cable.
Technical Specifications
Data Acquisition Interface Board
Data Acquisition Interface Board LX34070A
-
LX34070A
Inductive Position Sensor
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for EV63V67A
1 Product Found
Legislation and Environmental
Product Compliance Certificate
