Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863RLLI-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel57AC2302RL
Cut Tape57AC2302
Your Part Number
495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.400 | $12.40 |
| Total Price | $12.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.400 |
| 10+ | $11.370 |
| 25+ | $10.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8863RLLI-TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel57AC2302RL
Cut Tape57AC2302
Device TypeEthernet Switch
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleLQFP
IC Case / PackageLQFP
No. of Pins48Pins
IC Interface TypeRMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.135V
Controller IC Case Style
LQFP
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
IC Case / Package
LQFP
IC Interface Type
RMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Alternatives for KSZ8863RLLI-TR
3 Products Found
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
