Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN91C113-NSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69W9478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 66+ | $18.670 |
| 100+ | $17.060 |
Price for:Each
Minimum: 66
Multiple: 66
$1,232.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN91C113-NSCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69W9478
Technical Datasheet
Data Rate100Mbps
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Controller IC Case StyleQFP
IC Case / PackageQFP
IC Interface TypeMII
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
2.97V
Controller IC Case Style
QFP
IC Interface Type
MII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
MAC & PHY Ethernet Controller
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.63V
IC Case / Package
QFP
No. of Pins
128Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
