Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoLAN9255-I/ZMX020Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.66AJ7276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.810 |
| 5+ | $21.550 |
| 10+ | $20.270 |
| 25+ | $19.020 |
| 50+ | $18.690 |
| 180+ | $18.370 |
Price for:Each
Minimum: 1
Multiple: 1
$22.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoLAN9255-I/ZMX020Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.66AJ7276
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Transceiver
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min-
Supply Voltage Max3.3V
Controller IC Case StyleTQFP
IC Case / PackageTQFP
No. of Pins128Pins
IC Interface TypeSPI, SQI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
-
Controller IC Case Style
TQFP
No. of Pins
128Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Transceiver
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.3V
IC Case / Package
TQFP
IC Interface Type
SPI, SQI
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for LAN9255-I/ZMX020
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
