Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMA180025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80P4735
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $47.510 |
Price for:Each
Minimum: 1
Multiple: 1
$47.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA180025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80P4735
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F
Silicon Family NamePIC18FxxJxx
For Use WithPICDEM LCD 2 Demonstration Board (DM163030)
Kit ContentsBoard and Literature
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MA180025 is a PIC18F87J9X plug-in module (PIM) for PICDEM™ LCD 2 demo board. This PIM is an accessory to the PICDEM™ LCD 2 demo board that allows users to easily experiment with the PIC18F87J90/86J90/67J90/66J90 on the demo board. The PIM goes on the 80-pin socket on the PICDEM LCD 2 demo board and changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FJ LCD Flash devices without having to buy a completely new demo board.
- Enables users to quickly evaluate new PIC18FJ LCD Flash device without having to buy new demo board
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC18
Silicon Family Name
PIC18FxxJxx
Kit Contents
Board and Literature
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
PIC18F
For Use With
PICDEM LCD 2 Demonstration Board (DM163030)
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
