Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0902-E/SNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH3685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 300+ | $1.970 |
Price for:Each
Minimum: 300
Multiple: 300
$591.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP14A0902-E/SNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AH3685
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleNSOIC
No. of Pins8Pins
IC Case / PackageNSOIC
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current9A
Sink Current9A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay24ns
Output Delay24ns
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCP14A0901/2 devices are high-speed MOSFET drivers that are capable of providing up to 9.0A of peak current while operating from a single 4.5V to 18V supply. These devices feature low shootthrough current, fast rise and fall times, and matched propagation delays which make them ideal for high switching frequency applications.
- High Peak Output Current: 9.0A (typical)
- Wide Input Supply Voltage Operating Range: - 4.5V to 18V
- Low Shoot-Through/Cross-Conduction Current in Output Stage
- High Capacitive Load Drive Capability: - 10,000 pF in 24 ns (typical)
- Short Delay Times: 27 ns (tD1), 27 ns (tD2) (typical)
- Low Supply Current: 360 µA (typical)
- Low-Voltage Threshold Input and Enable with Hysteresis
- Latch-Up Protected: Withstands 500 mA Reverse Current
Applications
Power Supplies, Motor Drive & Control
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
-
Driver Case Style
NSOIC
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Sink Current
9A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
24ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
Input Type
Non-Inverting
Source Current
9A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
24ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP14A0902-E/SN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
