
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1612EVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 31K2946 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $76.130 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | MCP1612EVCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 31K2946 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Silicon Core Number | MCP1612 |
| Kit Application Type | Power Management - Voltage Regulator |
| Application Sub Type | Step Down DC / DC Converter |
| Kit Contents | Evaluation Board Only |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCP1612 is a 1A, 1.4MHz, fully integrated buck regulator evaluation board. The output voltage is selectable from 0.8V to VIN by use of an external resistor divider. It is available in both the 8L MSOP and 8L DFN packages. The MCP1612 evaluation board output voltage is set to one of eight different preset values (four per regulator circuit) by use of a two position DIP switch. Each regulator circuit can supply an output current of 0A to 1A. the MCP1612 is a buck regulator, VOUT has to be lower than VIN. Therefore, it is recommended that VIN for CKT2 be greater than VOUT plus 500mV to 5.5V to ensure proper operation
- Each circuit is capable of delivering 1A of continuous output current
- Shutdown terminal for evaluating startup and shutdown operation
- Seven different output voltages are available
- 8 lead MSOP and 8 lead DFN packages for full part evaluation
Applications
Power Management, Communications & Networking, Portable Devices, Medical, Consumer Electronics, Industrial
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Kit Application Type | Power Management - Voltage Regulator |
| Kit Contents | Evaluation Board Only |
| Automotive Qualification Standard | - |
| Silicon Core Number | MCP1612 |
|---|---|
| Application Sub Type | Step Down DC / DC Converter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
