Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoMCP3221A0T-E/OTCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel23T2789
Cut Tape41AH8471
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.050 | $6,150.00 |
| Total Price | $6,150.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $2.050 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3221A0T-E/OTCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel23T2789
Cut Tape41AH8471
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
Resolution12bit
Sampling Rate22.3kSPS
Input Channel TypeSingle Ended
InterfacesI2C
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Resolution
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Sampling Rate
22.3kSPS
Interfaces
I2C
Supply Voltage Min
2.7V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Technical Docs (2)
Alternatives for MCP3221A0T-E/OT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
