MCP3422A0-E/SN
Analog to Digital Converter, Delta-Sigma, 18 bit, 3.75 SPS, 2 Channels, Differential, I2C

Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $4.080 |
Product Information
Product Overview
The MCP3422A0-E/SN is a 2-channel low-noise high accuracy delta-sigma A/D Converter with differential inputs and up to 18-bit of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I²C™ compatible serial interface and operates from a single power supply ranging from 2.7 to 5.5V. The MCP3422 device performs conversions at rates of 3.75, 15, 60 or 240 samples per second depending on user controllable configuration bit settings using the two-wire I²C™ compatible serial interface. This device has an onboard programmable gain amplifier (PGA). User can select the PGA gain of x1, x2, x4 or x8 before the analogue-to-digital conversion takes place. This allows the MCP3422 device to convert a smaller input signal with high resolution. The device has continuous and one-shot mode.
- Differential input operation
- Onboard voltage reference with 15ppm/°C drift
- Onboard PGA
- INL 10ppm of FSR maximum
- 135µA at 3V Low current consumption
- One-shot or continuous conversion options
- Onboard oscillator
Applications
Portable Devices, Consumer Electronics, Sensing & Instrumentation, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Delta-Sigma
3.75SPS
Single
I2C
5.5V
NSOIC
Surface Mount
125°C
-
No SVHC (14-Jun-2023)
18bit
2Channels
Differential
2.7V
SOIC
8Pins
-40°C
Dual 18-Bit Delta-Sigma ADCs
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP3422A0-E/SN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
