Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP3914A1T-E/MVCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.69W9819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $7.250 |
| 9900+ | $7.200 |
| 16500+ | $7.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$23,925.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP3914A1T-E/MVCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.69W9819
Technical Datasheet
AFE IC Type8 Channel Analog Front End
AFE IC ApplicationPolyphase Energy Meters, Energy Metering and Power Measurement
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageUQFN-EP
IC Package TypeUQFN-EP
No. of Pins40Pins
Resolution24 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
8 Channel Analog Front End
No. of Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Case / Package
UQFN-EP
No. of Pins
40Pins
Sampling Rate
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Polyphase Energy Meters, Energy Metering and Power Measurement
IC Interface Type
SPI
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
IC Package Type
UQFN-EP
Resolution
24 bits
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MCP3914A1T-E/MV
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
