Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4021-103E/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71J5270
Product RangeSingle 64-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.140 |
Price for:Each
Minimum: 500
Multiple: 500
$570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4021-103E/SNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71J5270
Product RangeSingle 64-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance10kohm
Control Interface2 Wire, Serial
No. of PotsSingle
Supply Voltage Min5.5V
Track TaperLinear
Supply Voltage Max2.7V
Resistance Tolerance± 20%
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleSOIC
No. of Steps64
Temperature Coefficient+/-150ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 64-Tap Non-volatile Digital Pots
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Potentiometer Type
Non Volatile
Control Interface
2 Wire, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
2.7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
No. of Steps
64
Operating Temperature Min
125°C
Product Range
Single 64-Tap Non-volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 20%
No. of Pins
8Pins
Potentiometer IC Case Style
SOIC
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for MCP4021-103E/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
