
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.150 | $3,450.00 |
| Total Price | $3,450.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $1.150 |
| Quantity | Price |
|---|---|
| 3000+ | $1.140 |
Product Information
Product Overview
The MCP4022T-103E/CH is a 6-bit (64 wiper steps) non-volatile Digital Potentiometer programmed/reprogrammed through a simple up/down serial interface. The MCP4022 is a true rheostat with both nodes of the resistor on pins. The device offers WiperLock™ technology which allows the user unlimited reprogramming and locking of the wiper setting. This is useful for equipment that requires factory trimming or recalibration. The MCP402X family of device with resistor values of 2.5, 5, 10 and 50kΩ. This device operates from a single 2.7 to 5.5V supply and draw less than 1µA while operating in the static state.
- 64 Taps, 63 resistors with taps to VSS and VDD
- Simple up/down (U/D) protocol
- Automatic recall of potentiometer wiper settings
- <lt/>100ppm Typical absolute (rheostat) low tempco
- <lt/>10ppm Typical ratiometric (potentiometer) low tempco
- 75Ω Typical low wiper resistance
- WiperLock™ technology to secure the EEPROM
- 1µA Maximum static current low-power operation
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Non Volatile
Single
Linear
± 20%
SOT-23
SOT-23
64
125°C
Single 64-Tap Non-volatile Digital Pots
AEC-Q100
No SVHC (17-Jan-2023)
10kohm
Increment Decrement
5.5V
2.7V
6Pins
Surface Mount
+/-150ppm/°C
-40°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4022T-103E/CH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
