Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4151-502E/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77M2690
Product RangeSingle 257-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 420+ | $1.350 |
Price for:Each
Minimum: 420
Multiple: 420
$567.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4151-502E/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77M2690
Product RangeSingle 257-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
No. of PotsSingle
Control InterfaceSPI
Supply Voltage Min5.5V
Track TaperLinear
Supply Voltage Max1.8V
Resistance Tolerance± 20%
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Potentiometer IC Case StyleDIP
No. of Steps257
Temperature Coefficient150ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 257-Tap Volatile Digital Pots
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MCP4151-502E/P is a 7-bit (129 wiper steps) non-volatile Digital Potentiometer with volatile memory, programmed/reprogrammed through an SPI compatible interface. It features zero to full-scale wiper operation. It supports split rail applications.
- 128 Resistors with taps to VSS and VDD
- SPI compatible interface
- <lt/>100ppm Typical absolute (rheostat)
- <lt/>10ppm Typical ratiometric (potentiometer) low tempco
- 100Ω Typical low wiper resistance
- Resistor network terminal disconnect
- Brown-out reset protection (1.5V typical)
- Serial interface inactive current (2.5μA typical)
- High-voltage tolerant digital inputs up to 12.5V
- Supports split rail applications
- Internal weak pull-up on all digital inputs
Applications
Communications & Networking, Sensing & Instrumentation, Audio, Power Management, Motor Drive & Control, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
5.5V
Supply Voltage Max
1.8V
IC Case / Package
DIP
IC Mounting
Through Hole
No. of Steps
257
Operating Temperature Min
125°C
Product Range
Single 257-Tap Volatile Digital Pots
Qualification
AEC-Q100
End To End Resistance
5kohm
Control Interface
SPI
Track Taper
Linear
Resistance Tolerance
± 20%
No. of Pins
8Pins
Potentiometer IC Case Style
DIP
Temperature Coefficient
150ppm/°C
Operating Temperature Max
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for MCP4151-502E/P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
