Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4561-502E/MSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77M2914
Product RangeSingle 257-Tap Non-volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $0.875 |
Price for:Each
Minimum: 600
Multiple: 600
$525.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4561-502E/MSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77M2914
Product RangeSingle 257-Tap Non-volatile Digital Pots
Technical Datasheet
Potentiometer TypeNon Volatile
End To End Resistance5kohm
No. of PotsSingle
Control InterfaceI2C
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max2.7V
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleMSOP
No. of Steps257
Temperature Coefficient15ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 257-Tap Non-volatile Digital Pots
Automotive Qualification StandardAEC-Q100
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCP4561-502E/MS is a Digital Potentiometer with volatile memory. It offers a wide range of product offerings using an I²C interface. This family of devices supports 7-bit and 8-bit resistor networks, volatile memory configurations and potentiometer and rheostat pin-outs. It features zero-scale to full-scale wiper operation and resistor network terminal disconnect via the terminal control (TCON) register. It allows high-speed read/write to wiper and increment/decrement of wiper.
- Potentiometer or rheostat configuration
- Resistor network resolution
- -3dB Wide bandwidth operation
- 2.5μA Typical serial interface inactive current
- 1.5V Typical brown-out reset protection
- 75Ω Typical low wiper resistance
Applications
Automotive
Technical Specifications
Potentiometer Type
Non Volatile
No. of Pots
Single
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
MSOP
IC Mounting
Surface Mount
No. of Steps
257
Operating Temperature Min
125°C
Product Range
Single 257-Tap Non-volatile Digital Pots
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
End To End Resistance
5kohm
Control Interface
I2C
Track Taper
Linear
Supply Voltage Max
2.7V
No. of Pins
8Pins
Potentiometer IC Case Style
MSOP
Temperature Coefficient
15ppm/°C
Operating Temperature Max
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4561-502E/MS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
