
Notify me when back in stock
| Quantity | Price |
|---|---|
| 600+ | $0.875 |
Product Information
Product Overview
The MCP4561-503E/MS is a Digital Potentiometer with volatile memory. It offers a wide range of product offerings using an I²C interface. This family of devices supports 7-bit and 8-bit resistor networks, volatile memory configurations and potentiometer and rheostat pin-outs. It features zero-scale to full-scale wiper operation and resistor network terminal disconnect via the terminal control (TCON) register. It allows high-speed read/write to wiper and increment/decrement of wiper.
- Potentiometer or rheostat configuration
- Resistor network resolution
- -3dB Wide bandwidth operation
- 2.5μA Typical serial interface inactive current
- 1.5V Typical brown-out reset protection
- 75Ω Typical low wiper resistance
Applications
Automotive
Technical Specifications
Non Volatile
Single
Linear
± 20%
MSOP
MSOP
257
125°C
Single 257-Tap Non-volatile Digital Pots
AEC-Q100
No SVHC (17-Jan-2022)
50kohm
I2C, Serial
5.5V
2.7V
8Pins
Surface Mount
15ppm/°C
-40°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4561-503E/MS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
