Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-103E/MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK0811
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.500 |
| 100+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-103E/MQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AK0811
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsSingle
Control InterfaceI2C
Supply Voltage Min10V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max36V
IC Case / PackageQFN-EP
No. of Pins20Pins
IC MountingSurface Mount
Potentiometer IC Case StyleQFN-EP
No. of Steps256
Temperature Coefficient100ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
10V
Resistance Tolerance
± 20%
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
MSL 3 - 168 hours
End To End Resistance
10kohm
Control Interface
I2C
Track Taper
Linear
Supply Voltage Max
36V
No. of Pins
20Pins
Potentiometer IC Case Style
QFN-EP
Temperature Coefficient
100ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP45HV51-103E/MQ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
