Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-104E/STCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53X3299
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 288+ | $2.170 |
Price for:Each
Minimum: 288
Multiple: 288
$624.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-104E/STCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53X3299
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsSingle
Control InterfaceI2C
Track TaperLogarithmic
Supply Voltage Min36V
Supply Voltage Max10V
Resistance Tolerance± 20%
IC Case / PackageTSSOP
No. of Pins14Pins
Potentiometer IC Case StyleTSSOP
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient100ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Track Taper
Logarithmic
Supply Voltage Max
10V
IC Case / Package
TSSOP
Potentiometer IC Case Style
TSSOP
No. of Steps
256
Operating Temperature Min
125°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
100kohm
Control Interface
I2C
Supply Voltage Min
36V
Resistance Tolerance
± 20%
No. of Pins
14Pins
IC Mounting
Surface Mount
Temperature Coefficient
100ppm/°C
Operating Temperature Max
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Alternatives for MCP45HV51-104E/ST
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
