Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-502E/MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53X3300
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.140 |
Price for:Each
Minimum: 250
Multiple: 250
$535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP45HV51-502E/MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53X3300
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance5kohm
No. of PotsSingle
Control InterfaceI2C
Supply Voltage Min36V
Track TaperLogarithmic
Resistance Tolerance± 20%
Supply Voltage Max10V
IC Case / PackageQFN-EP
No. of Pins20Pins
Potentiometer IC Case StyleQFN
IC MountingSurface Mount
No. of Steps256
Temperature Coefficient100ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Single
Supply Voltage Min
36V
Resistance Tolerance
± 20%
IC Case / Package
QFN-EP
Potentiometer IC Case Style
QFN
No. of Steps
256
Operating Temperature Min
125°C
Product Range
Single 256-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
5kohm
Control Interface
I2C
Track Taper
Logarithmic
Supply Voltage Max
10V
No. of Pins
20Pins
IC Mounting
Surface Mount
Temperature Coefficient
100ppm/°C
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
