Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4632-103E/UNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77M2948
Product RangeSingle 129-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.260 |
Price for:Each
Minimum: 250
Multiple: 250
$315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4632-103E/UNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77M2948
Product RangeSingle 129-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance100kohm
No. of PotsDual
Control InterfaceI2C, Serial
Supply Voltage Min5.5V
Track TaperLinear
Resistance Tolerance± 20%
Supply Voltage Max2.7V
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Potentiometer IC Case StyleMSOP
No. of Steps129
Temperature Coefficient+/-150ppm/°C
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 129-Tap Volatile Digital Pots
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
IC Case / Package
MSOP
IC Mounting
Surface Mount
No. of Steps
129
Operating Temperature Min
125°C
Product Range
Single 129-Tap Volatile Digital Pots
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
End To End Resistance
100kohm
Control Interface
I2C, Serial
Track Taper
Linear
Supply Voltage Max
2.7V
No. of Pins
10Pins
Potentiometer IC Case Style
MSOP
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Max
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
