Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP4911-E/MCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53R0100
Product RangeSingle 10-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $1.970 |
Price for:Each
Minimum: 250
Multiple: 250
$492.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP4911-E/MCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53R0100
Product RangeSingle 10-Bit Voltage Output DACs
Technical Datasheet
Resolution10bit
Sampling Rate-
InterfacesSPI
InterfacesSerial, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Range2.7V to 5.5V
No. of Channels1Channels
ADC / DAC Case StyleDFN
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Product RangeSingle 10-Bit Voltage Output DACs
Automotive Qualification StandardAEC-Q100
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Resolution
10bit
Interfaces
SPI
Supply Voltage Min
2.7V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
DFN
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
125°C
Product Range
Single 10-Bit Voltage Output DACs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
Interfaces
Serial, SPI
Supply Voltage Max
5.5V
No. of Channels
1Channels
Output Type
Voltage
IC Case / Package
DFN
IC Mounting
Surface Mount
Operating Temperature Max
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MCP4911-E/MC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
