Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6023-I/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96K3738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 360+ | $1.610 |
| 720+ | $1.580 |
| 1080+ | $1.540 |
| 1800+ | $1.520 |
| 3600+ | $1.490 |
| 9000+ | $1.450 |
| 18000+ | $1.420 |
Price for:Each
Minimum: 360
Multiple: 360
$579.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6023-I/PCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96K3738
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers1 Amplifier
Slew Rate7V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
7V/µs
IC Case / Package
DIP
Amplifier Type
Low Noise
Input Offset Voltage
500µV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
10MHz
Slew Rate
7V/µs
Technical Docs (3)
Alternatives for MCP6023-I/P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
