Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP604T-I/SLCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.96K3739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 2600+ | $1.430 |
| 7800+ | $1.400 |
| 13000+ | $1.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 2600
Multiple: 2600
$3,718.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP604T-I/SLCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.96K3739
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product2.8MHz
Slew Rate Typ2.3V/µs
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage700µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.8MHz
No. of Amplifiers1 Amplifier
Slew Rate2.3V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.3V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
700µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
2.8MHz
Supply Voltage Range
2.7V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.8MHz
Slew Rate
2.3V/µs
Technical Docs (2)
Alternatives for MCP604T-I/SL
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
