Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6142-E/MSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18T9258
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 25+ | $1.180 |
| 100+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6142-E/MSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18T9258
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product100kHz
Slew Rate Typ0.024V/µs
Supply Voltage Range1.4V to 6V
Supply Voltage Range1.4V to 6V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeNon Unity Gain Stable
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleMSOP
Automotive Qualification StandardAEC-Q100
Bandwidth100kHz
No. of Amplifiers2 Amplifier
Slew Rate0.024V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.024V/µs
Supply Voltage Range
1.4V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
100kHz
Slew Rate
0.024V/µs
Gain Bandwidth Product
100kHz
Supply Voltage Range
1.4V to 6V
IC Case / Package
MSOP
Amplifier Type
Non Unity Gain Stable
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Alternatives for MCP6142-E/MS
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
