Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP660-E/SLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55T3281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 228+ | $2.320 |
| 456+ | $2.280 |
| 684+ | $2.230 |
| 1140+ | $2.180 |
| 2280+ | $2.140 |
| 5700+ | $2.090 |
| 11400+ | $2.040 |
| 22800+ | $2.000 |
Price for:Each
Minimum: 228
Multiple: 228
$528.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP660-E/SLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55T3281
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product60MHz
Slew Rate Typ32V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.8mV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth60MHz
No. of Amplifiers3 Amplifier
Slew Rate32V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
32V/µs
IC Case / Package
NSOIC
Amplifier Type
High Gain
Input Offset Voltage
1.8mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Gain Bandwidth Product
60MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
60MHz
Slew Rate
32V/µs
Technical Docs (3)
Alternatives for MCP660-E/SL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
