Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6L94T-E/STCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.08R1836
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$4,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6L94T-E/STCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.08R1836
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.4V to 6V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeWideband
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth10MHz
No. of Amplifiers4 Amplifier
Slew Rate7V/µs
Product Overview
The MCP6L94T-E/ST is an Operational Amplifier provides wide bandwidth for the current. The input bias currents and voltage ranges make it easier to fit into many applications. This family has a 10MHz Gain Bandwidth Product (GBWP) and a low 850μA per amplifier quiescent current. This op amp operates on supply voltages between 2.4 and 6.0V, with rail-to-rail input and output swing. They are available in the extended temperature range.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Signal Processing, Power Management
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
7V/µs
IC Case / Package
TSSOP
Amplifier Type
Wideband
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.4V to 6V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
10MHz
Slew Rate
7V/µs
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
