Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP79402T-I/MNYCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.85R1769
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $1.550 |
| 9900+ | $1.530 |
| 16500+ | $1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 3300
Multiple: 3300
$5,115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP79402T-I/MNYCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.85R1769
Technical Datasheet
InterfacesSerial I2C (2-Wire)
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Supply Voltage Min1.8V
Clock IC Case StyleTDFN
Supply Voltage Max5.5V
IC Case / PackageTDFN
IC Interface TypeSerial I2C (2-Wire)
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
Serial I2C (2-Wire)
Time Format
HH:MM:SS
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
IC Interface Type
Serial I2C (2-Wire)
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Date Format
YY-MM-DD-dd
Clock IC Type
Calendar, Clock
Clock IC Case Style
TDFN
IC Case / Package
TDFN
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
