Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP795W20T-I/STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47T5337
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.850 |
| 7500+ | $2.790 |
| 12500+ | $2.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP795W20T-I/STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47T5337
Technical Datasheet
InterfacesSPI
Date FormatYY-MM-DD-dd
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS:hh
Supply Voltage Min1.8V
Clock IC Case StyleTSSOP
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins14Pins
IC Interface TypeSPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
SPI
Clock IC Type
Calendar, Clock
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
No. of Pins
14Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS:hh
Clock IC Case Style
TSSOP
IC Case / Package
TSSOP
IC Interface Type
SPI
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
