Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9604-E/3YWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN2716
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 73+ | $20.240 |
| 146+ | $19.840 |
| 219+ | $19.430 |
| 365+ | $19.030 |
| 730+ | $18.620 |
| 1825+ | $18.210 |
| 3650+ | $17.810 |
| 7300+ | $17.420 |
Price for:Each
Minimum: 73
Multiple: 73
$1,477.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9604-E/3YWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN2716
Technical Datasheet
IC FunctionThermocouple EMF to Temperature Converter
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeVFLGA
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Thermocouple EMF to Temperature Converter
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.7V
IC Package Type
VFLGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for MCP9604-E/3YW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
