Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP9902T-1E/RWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79Y0038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.986 |
| 100+ | $0.886 |
| 3000+ | $0.869 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP9902T-1E/RWCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79Y0038
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range0
Sensing Accuracy Range± 0.25°C
Accuracy± 1°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageWDFN-EP
Sensor Case StyleWDFN
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels2Channels
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
0
Accuracy
± 1°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
WDFN
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
± 0.25°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
WDFN-EP
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MCP9902T-1E/RW
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
