Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2198YML-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel70Y9758
Cut Tape41AH8528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $5.770 | $28,850.00 |
| Total Price | $28,850.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $5.770 |
| 10000+ | $5.660 |
| 15000+ | $5.530 |
| 25000+ | $5.420 |
| 50000+ | $5.310 |
| 125000+ | $5.200 |
| 250000+ | $5.070 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $4.710 |
| 15000+ | $4.610 |
| 25000+ | $4.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2198YML-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel70Y9758
Cut Tape41AH8528
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max32V
No. of Outputs1Outputs
Duty Cycle (%)76%
IC Case / PackageMLF
No. of Pins12Pins
Switching Frequency550kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleMLF
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
32V
Duty Cycle (%)
76%
No. of Pins
12Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
MLF
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
MLF
Switching Frequency
550kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
