Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2555-1YML-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel71Y0184
Cut Tape41AH8534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $4.740 | $23,700.00 |
| Total Price | $23,700.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $4.740 |
| 10000+ | $4.640 |
| 15000+ | $4.550 |
| 25000+ | $4.460 |
| 50000+ | $4.360 |
| 125000+ | $4.270 |
| 250000+ | $4.170 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $4.740 |
| 15000+ | $4.640 |
| 25000+ | $4.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2555-1YML-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel71Y0184
Cut Tape41AH8534
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base NumberMIC2555
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max4.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Logic Device Type
Transceiver
Logic Case Style
QFN
No. of Pins
24Pins
Supply Voltage Max
4.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 2 - 1 year
Logic Family / Base Number
MIC2555
IC Case / Package
QFN
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
