Print Page
MIC2981/82YWM-TR
Peripheral Source Driver Array, 8 Outputs, 5 V to 50 V supply, 50 V/500 mA out, WSOP-18
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC2981/82YWM-TRCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel71Y0723
Cut Tape41AH8542
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $4.040 | $4,040.00 |
| Total Price | $4,040.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $4.040 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC2981/82YWM-TRCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel71Y0723
Cut Tape41AH8542
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max50V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleWSOP
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MIC2981/82YWM TR is a high-voltage high-current Source Driver Array ideal for switching high-power loads from logic-level TTL, CMOS or PMOS control signals. This driver can manage multiple loads of up to 50V and 500mA. Micrel's driver array features inputs compatible with 5V TTL and 5 to 15V CMOS or PMOS logic outputs. Micrel's dual-marked device replaces either UDN2981 or UDN2982 devices.
- Transient-protected outputs
- Integral clamp diodes
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
WSOP
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for MIC2981/82YWM-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
