Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC94064YC6-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel50AK6445RL
Cut Tape50AK6445
Your Part Number
1,115 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.959 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
| 50+ | $0.806 |
| 100+ | $0.787 |
| 250+ | $0.771 |
| 500+ | $0.755 |
| 1000+ | $0.739 |
| 2500+ | $0.724 |
| 5000+ | $0.708 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC94064YC6-TRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel50AK6445RL
Cut Tape50AK6445
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5V
Current Limit2A
On State Resistance0.155ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5V
On State Resistance
0.155ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
SC-70
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Distribution Switch Case Style
SC-70
Technical Docs (1)
Alternatives for MIC94064YC6-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
