
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $10.800 | $8,640.00 |
| Total Price | $8,640.00 | ||
| Quantity | Price |
|---|---|
| 800+ | $10.800 |
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
Product Information
Product Overview
MRF24J40MAT-I/RM is a 2.4GHz IEEE Std. 802.15.4 RF transceiver module. It is a surface mount module with integrated crystal, internal voltage regulator, matching circuitry and PCB antenna. The MRF24J40MA module operates in the non licensed 2.4GHz frequency band and is FCC, IC and ETSI compliant. The integrated module design frees the integrator from extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market. The MRF24J40MA module is compatible with ZigBee, MiWi and MiWi P2P software stacks.
- Up to 400ft range
- Integrated PCB antenna with simple four wire SPI interface to PIC microcontroller
- Low current consumption (Tx 23mA, Rx 19mA, Sleep 2uA)
- Hardware CSMA-CA mechanism
- Automatic ACK response
- Hardware security engine (AES-128)
- Automatic packet retransmit capable
- Small size 17.8mm x 27.9mm, surface mountable
Applications
RF Communications, Wireless, Sensing & Instrumentation, Building Automation, Consumer Electronics
Technical Specifications
O-QPSK
2.48GHz
2.4V
SPI
-
250Kbps
-94dBm
3.6V
23mA
No SVHC (17-Jan-2023)
Alternatives for MRF24J40MAT-I/RM
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
