Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMSC030SDA120BCTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2550
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.800 |
| 5+ | $27.220 |
| 10+ | $26.640 |
| 25+ | $26.110 |
| 50+ | $25.580 |
| 100+ | $25.050 |
| 250+ | $24.510 |
Price for:Each
Minimum: 1
Multiple: 1
$27.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMSC030SDA120BCTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK2550
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current30A
Total Capacitive Charge130nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
130nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Diode Configuration
Dual Common Cathode
Average Forward Current
30A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
