Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTCH108-I/GZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50Y1327
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.490 |
| 1000+ | $1.460 |
| 1500+ | $1.430 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
| 12500+ | $1.340 |
| 25000+ | $1.310 |
Price for:Each
Minimum: 500
Multiple: 500
$745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTCH108-I/GZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50Y1327
Technical Datasheet
IC Interface Type-
Resolution-
Supply Voltage Min2.05V
Supply Voltage Max3.6V
Controller IC Case StyleUQFN
No. of Pins20Pins
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.05V
Controller IC Case Style
UQFN
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Resolution
-
Supply Voltage Max
3.6V
No. of Pins
20Pins
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
