Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMTD6508-ADJE/JQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47Y9220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 546+ | $1.110 |
Price for:Each
Minimum: 546
Multiple: 91
$606.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMTD6508-ADJE/JQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47Y9220
Technical Datasheet
IC TypeSensorless Fan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current750mA
Output Voltage-
IC Case / PackageUQFN
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Driver Case StyleUQFN
Technical Specifications
IC Type
Sensorless Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Driver Case Style
UQFN
Motor Type
Three Phase Brushless DC
Output Current
750mA
IC Case / Package
UQFN
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
