Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1572-E/MSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17X9206
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.070 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12F1572-E/MSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17X9206
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12F15xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins8Pins
MCU Case StyleMSOP
IC Case / PackageMSOP
No. of I/O's6I/O's
InterfacesEUSART
Embedded Interface TypeEUSART
RAM Memory Size256Byte
ADC Channels4Channels
MCU FamilyPIC12
ADC Resolution10Bit
Supply Voltage Min2.3V
MCU SeriesPIC12F15xx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12F15xx Series Microcontrollers
Device Core
PIC12
Program Memory Size
3.5KB
MCU Case Style
MSOP
No. of I/O's
6I/O's
Embedded Interface Type
EUSART
ADC Channels
4Channels
ADC Resolution
10Bit
MCU Series
PIC12F15xx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
8Pins
IC Case / Package
MSOP
Interfaces
EUSART
RAM Memory Size
256Byte
MCU Family
PIC12
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PIC12F1572-E/MS
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
