Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1571-I/MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17X9225
Product RangePIC12 Family PIC12LF157x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1100+ | $0.855 |
Price for:Each
Minimum: 1100
Multiple: 1100
$940.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC12LF1571-I/MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17X9225
Product RangePIC12 Family PIC12LF157x Series Microcontrollers
Technical Datasheet
Product RangePIC12 Family PIC12LF157x Series Microcontrollers
CPU Speed32MHz
Device CorePIC12
Operating Frequency Max32MHz
Program Memory Size1.75KB
No. of Pins8Pins
MCU Case StyleMSOP
IC Case / PackageMSOP
No. of I/O's6I/O's
InterfacesEUSART
Embedded Interface TypeEUSART
RAM Memory Size128Byte
ADC Channels4Channels
MCU FamilyPIC12
ADC Resolution10Bit
MCU SeriesPIC12LF157x
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC12 Family PIC12LF157x Series Microcontrollers
Device Core
PIC12
Program Memory Size
1.75KB
MCU Case Style
MSOP
No. of I/O's
6I/O's
Embedded Interface Type
EUSART
ADC Channels
4Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
8Pins
IC Case / Package
MSOP
Interfaces
EUSART
RAM Memory Size
128Byte
MCU Family
PIC12
MCU Series
PIC12LF157x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
